- Home ›
- All Products›
- 9538090000
9538090000
Weidmuller
Isolating and measuring isolating terminal block, screw connection, 0.5-6.0 mm², 41 A, 6 kV, dark beige, 9538090000
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Isolating and measuring isolating terminal block, screw connection, 0.5-6.0 mm², 41 A, 6 kV, dark beige, 9538090000
Search Keywords: 9538090000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9538090000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
5
$9.28
25
$7.54
50
$7.43
100
$7.20
250
$6.61
500
$6.51
1,000
$6.41
2,500 +
$6.19
Click for Quote
Log in
to unlock special pricing