Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

9537490000

Conn Feed-Through Terminal Block 2 POS Screw ST T DIN Rail 50A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Feed-Through Terminal Block 2 POS Screw ST T DIN Rail 50A
Search Keywords: 9537490000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 9537490000
Unit of Measure: Per Each
RoHS: Yes
HTS: 85369010
COO: RO
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 9537490000 RoHS compliant?
Yes, 9537490000 is RoHS compliant.
What is the lead time for 9537490000?
The standard lead time for 9537490000 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18
Can Ship immediately Buy all 18 in-stock or the regular minimum order quantity of 50
Manufacturer Stock:
2,000 can ship
Stock lot only:
18
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks can ship 12/1/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$6.985
50
$6.350
100
$6.010
250
$5.560
500
$5.300
1,000
$4.880
2,500
$4.870
5,000
$4.850
7,500 +
$4.840
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!