- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 9537480000
Weidmuller
9537480000
Conn Feed-Through Terminal Block 2 POS Screw ST Cable Mount 50A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Feed-Through Terminal Block 2 POS Screw ST Cable Mount 50A
Search Keywords: 9537480000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9537480000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Feed-Through Terminal Block
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:N/R
-
Number of Circuits:2
-
Maximum Voltage Rating:150 V
-
Maximum Current Rating:50 A
-
Wire Size:8-16 AWG
-
Operating Temperature:-60 to 130 °C
Product Guides
+
Frequently Asked Questions
Is 9537480000 RoHS compliant?
Yes, 9537480000 is RoHS compliant.
What is the lead time for 9537480000?
The standard lead time for 9537480000 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Ships today, if you order in
Buy all 26 in-stock or the regular minimum order quantity of 50
Stock lot only:
26
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
1
$6.336
50
$5.760
100
$5.540
250
$5.260
500
$5.040
1,000
$4.820
2,500
$4.540
5,000 +
$4.530
Click for Quote
Log in
to unlock special pricing