- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 953746
953746
Weidmuller
Conn Feed-Through Terminal Block 2 POS Screw ST Cable Mount 45A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Feed-Through Terminal Block 2 POS Screw ST Cable Mount 45A
Search Keywords: 953746
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:953746
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Feed-Through Terminal Block
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:N/R
-
Number of Circuits:2
-
Maximum Voltage Rating:150 V
-
Maximum Current Rating:45 A
-
Wire Size:8-20 AWG
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
50
$4.44
100
$4.24
250
$4.11
500
$3.89
1,000
$3.79
2,500
$3.69
5,000
$3.63
7,500 +
$3.58
Click for Quote
Log in
to unlock special pricing