- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- DIN Rail Terminal Blocks ›
- 9537450000
9537450000
Weidmuller
The 9537450000 is a W-Series feed-through terminal with a screw connection and a rated cross-section of 4 mm².
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 9537450000 is a W-Series feed-through terminal with a screw connection and a rated cross-section of 4 mm².
Search Keywords: 9537450000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9537450000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:Straight3817
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Buy all 2 in-stock or the regular minimum order quantity of 50
Manufacturer Stock:
9
can ship
Stock lot only:
2
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$4.9797
50
$4.5270
100
$4.1580
250
$3.6570
500
$3.6390
1,000
$3.6200
2,500
$3.6020
5,000
$3.5840
7,500 +
$3.5660
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT