- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 9537440000
9537440000
Weidmuller
The 9537440000 is a W-Series feed-through terminal with a screw connection, designed for a rated cross-section of 4 mm².
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 9537440000 is a W-Series feed-through terminal with a screw connection, designed for a rated cross-section of 4 mm².
Search Keywords: 9537440000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9537440000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Feed-Through Terminal Block
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:N/R
-
Number of Circuits:2
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:30 A
-
Wire Size:10-22 AWG
-
Operating Temperature:-60 to 130 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Ships today, if you order in
Manufacturer Stock:
100
can ship
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
50
$4.81
100
$4.52
250
$4.01
500
$3.80
1,000
$3.73
2,500
$3.71
5,000
$3.69
7,500 +
$3.67
Click for Quote
Log in
to unlock special pricing