- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 9535750000
9535750000
Weidmuller
Gray Aluminum Enclosure
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Gray Aluminum Enclosure
Search Keywords: 9535750000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9535750000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85381000
-
COO:EE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Aluminum1523
-
Body Color:Gray1522
-
Product Width (Metric):300 mm
-
Mounting:N/A
-
Category:Enclosure1524
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$187.06
3
$184.25
5
$181.49
10 +
$178.77
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments