- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 9535310000
9535310000
Weidmuller
Gray Aluminum Enclosure
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Gray Aluminum Enclosure
Search Keywords: 9535310000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9535310000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85381000
-
COO:EE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Aluminum
-
Body Color:Gray
-
Product Width (Metric):125 mm
-
Mounting:N/A
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
165
can ship
6 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$55.15
5
$49.22
10
$47.75
25
$45.70
50
$43.82
100
$42.65
250 +
$42.01
Click for Quote
Log in
to unlock special pricing