- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 9535240000
Weidmuller
9535240000
Gray Aluminum Enclosure
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9535240000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85381000
-
COO:EE
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Body Material:Aluminum1523
-
Body Color:Gray1522
-
Product Width (Metric):125 mm
-
Mounting:N/A
-
Category:Enclosure1524