- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 9532470000
9532470000
Weidmuller
Accessory - End Plate - 73.5 x 40.75 x 1.5 mm - Dark Beige.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Accessory - End Plate - 73.5 x 40.75 x 1.5 mm - Dark Beige.
Search Keywords: 9532470000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9532470000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85389099
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:End Plate
-
Dimension:73.5 x 40.75 x 1.5 mm
-
Operating Temperature:-55 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
360
Ships today, if you order in
Manufacturer Stock:
1,780
can ship
Minimum Order Quantity:
20
Order Increment:
20
4 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
20
$2.54
100
$2.27
260
$2.20
500
$2.12
1,000
$2.02
2,500 +
$1.89
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT