- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 9529250000
9529250000
Weidmuller
Aluminum Enclosure
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Enclosure
Search Keywords: 9529250000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9529250000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369095
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Aluminum1523
-
Body Color:N/A
-
Product Width (Metric):260 mm
-
Mounting:N/A
-
Category:Enclosure1524
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$166.79
5
$142.91
10
$135.98
15
$135.30
25
$134.62
50 +
$133.95
Click for Quote
Log in
to unlock special pricing