- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 9529150000
9529150000
Weidmuller
Aluminum Enclosure
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Enclosure
Search Keywords: 9529150000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9529150000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369095
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Body Material:Aluminum
-
Body Color:N/A
-
Product Width (Metric):125 mm
-
Mounting:N/A
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$55.41
5
$49.45
10
$47.97
25
$45.91
50
$44.03
100
$42.85
250 +
$42.21
Click for Quote
Log in
to unlock special pricing