- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 951224
951224
Weidmuller
Conn Screw Jumper M 2 POS 20.5mm Screw ST
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Conn Screw Jumper M 2 POS 20.5mm Screw ST
Search Keywords: 951224
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:951224
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85369095
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Screw Jumper
-
Pitch:20.5 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:232 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$9.58
25
$8.68
50
$8.29
100
$8.05
250
$7.61
500
$7.40
1,000 +
$7.29
Click for Quote
Log in
to unlock special pricing