9511980000
Weidmuller
Conn Wire to Board M 3 POS 7.5mm Solder Thru-Hole Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Wire to Board M 3 POS 7.5mm Solder Thru-Hole Box
Search Keywords: 9511980000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9511980000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Wire to Board
-
Body Orientation:N/A
-
Gender:M
-
Mounting:Through Hole
-
Pitch:7.5 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Termination Method:Solder
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
100
$1.26
300
$1.22
500
$1.17
1,000
$1.12
2,500
$1.07
5,000
$1.04
7,500
$1.03
10,000 +
$1.01
Click for Quote
Log in
to unlock special pricing