- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 9509700000
Weidmuller
9509700000
Terminal Block - 3 Position - 1 Level - 0.250" (6.35mm) - Horizontal with Board - Clamping Yoke, Tension Sleeve - Right Angle, ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Weidmuller |
| Part No: | 9509700000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85369010 |
| COO: | RO |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |