- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 9509640000
9509640000
Weidmuller
6.3A 500V Snap On Quick Connect
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
6.3A 500V Snap On Quick Connect
Search Keywords: 9509640000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9509640000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:N/A
-
Mounting:Snap On
-
Termination Type:Quick Connect
-
Current Rating:6.3 A
-
Voltage Rating:500 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
4 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
5
$11.30
25
$10.24
50
$9.78
100
$9.50
250
$8.98
500
$8.74
1,000 +
$8.61
Click for Quote
Log in
to unlock special pricing