- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 9509600000
Weidmuller
9509600000
Fuse Terminal 6.3A 250V Snap On Screw
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9509600000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Fuse Terminal6184
-
Mounting:Snap On6175
-
Termination Type:Screw6183
-
Current Rating:6.36170A
-
Voltage Rating:2506185V