- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 950960
950960
Weidmuller
Fuse Terminal 6.3A 250V Screw Snap On
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Terminal 6.3A 250V Screw Snap On
Search Keywords: 950960
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:950960
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369095
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Fuse Terminal
-
Mounting:Snap On
-
Termination Type:Screw
-
Current Rating:6.3 A
-
Voltage Rating:250 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
5
$17.06
20
$15.47
40
$14.77
60
$14.34
100
$14.13
260
$13.20
500 +
$13.00
Click for Quote
Log in
to unlock special pricing