- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 9509580000
9509580000
Weidmuller
Fuse terminal block, 2 pole, 0.5-10 mm², 250 V, 13 A, 9509580000
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse terminal block, 2 pole, 0.5-10 mm², 250 V, 13 A, 9509580000
Search Keywords: 9509580000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9509580000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$23.47
20
$20.32
40
$19.73
60
$19.43
100
$18.65
260
$18.15
500 +
$17.88
Click for Quote
Log in
to unlock special pricing