- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 9508740000
9508740000
Weidmuller
Stainless Steel Enclosure
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Stainless Steel Enclosure
Search Keywords: 9508740000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9508740000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Stainless Steel
-
Body Color:N/A
-
Product Width (Metric):640 mm
-
Mounting:N/A
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$2,550.159
2 +
$2,488.709
Click for Quote
Log in
to unlock special pricing