- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 9506940000
9506940000
Weidmuller
Conn Feed-Through Terminal Block 1 POS Screw ST Cable Mount 115A
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn Feed-Through Terminal Block 1 POS Screw ST Cable Mount 115A
Search Keywords: 9506940000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9506940000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Feed-Through Terminal Block
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:N/R
-
Number of Circuits:1
-
Maximum Voltage Rating:1000 V
-
Maximum Current Rating:115 A
-
Wire Size:2-14 AWG
-
Operating Temperature:-50 to 120 °C
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.