- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 950258
950258
Weidmuller
Conn Modular Terminal Block 2 POS Screw RA Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Modular Terminal Block 2 POS Screw RA Cable Mount
Search Keywords: 950258
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:950258
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389099
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Modular Terminal Block
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:N/A
-
Maximum Current Rating:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
100
$0.950
300
$0.920
500
$0.879
1,000
$0.841
2,500
$0.807
5,000
$0.785
7,500
$0.773
10,000 +
$0.762
Click for Quote
Log in
to unlock special pricing