- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 950116
950116
Weidmuller
Screw Terminal 11AWG 50mm 8mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Screw Terminal 11AWG 50mm 8mm
Search Keywords: 950116
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:950116
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Screw Terminal
-
Gender:N/A
-
Wire Size:11 AWG
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$6.45
25
$5.41
100
$5.00
250
$4.79
500
$4.59
1,000
$4.47
2,500
$4.35
5,000 +
$4.29
Click for Quote
Log in
to unlock special pricing