- Home ›
- All Products›
- 9500540000
9500540000
Weidmuller
PCB terminal, 14 pole, pitch 5 mm, AWG 24-14, 15 A, faston plug, orange, 9500540000
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal, 14 pole, pitch 5 mm, AWG 24-14, 15 A, faston plug, orange, 9500540000
Search Keywords: 9500540000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9500540000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$6.89
25
$5.78
100
$5.35
250
$5.12
500
$4.91
1,000
$4.78
2,500
$4.66
5,000 +
$4.59
Click for Quote
Log in
to unlock special pricing