- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Metric ›
- 9457912000
9457912000
Weidmuller
Cable Assembly 5 Position M12 Circular Receptacle PUR 0.34mm2 20m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly 5 Position M12 Circular Receptacle PUR 0.34mm2 20m
Search Keywords: 9457912000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9457912000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$42.12
5
$37.58
10
$37.02
25
$35.41
50
$33.47
100
$32.96
250 +
$32.14
Click for Quote
Log in
to unlock special pricing