- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Metric ›
- 9457910200
9457910200
Weidmuller
Cable Assembly 5 Position M12 Circular Receptacle PUR 0.34mm2 2m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly 5 Position M12 Circular Receptacle PUR 0.34mm2 2m
Search Keywords: 9457910200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9457910200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
5
$11.67
25
$10.58
50
$10.10
100
$9.81
250
$9.27
500
$9.03
1,000 +
$8.89
Click for Quote
Log in
to unlock special pricing