- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 9457730150
9457730150
Weidmuller
Sensor/Actuator 1.5m 22AWG 4 Position M12 Circular F
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Sensor/Actuator 1.5m 22AWG 4 Position M12 Circular F
Search Keywords: 9457730150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9457730150
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85444290
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$9.67
25
$8.77
50
$8.37
100
$8.13
250
$7.68
500
$7.48
1,000 +
$7.37
Click for Quote
Log in
to unlock special pricing