- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Metric ›
- 9457380500
Weidmuller
9457380500
Cable Assembly Sensor/Actuator 5m 23AWG 3POS M8 Circular F Individual
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly Sensor/Actuator 5m 23AWG 3POS M8 Circular F Individual
Search Keywords: 9457380500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9457380500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 9457380500 RoHS compliant?
Yes, 9457380500 is RoHS compliant.
What is the lead time for 9457380500?
The standard lead time for 9457380500 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
50
can ship
Minimum Order Quantity:
5
4 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
5
$13.17
25
$11.94
50
$11.40
100
$10.91
250
$10.47
500
$10.19
1,000 +
$10.05
Click for Quote
Log in
to unlock special pricing