- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Metric ›
- 9456690500
9456690500
Weidmuller
Cable Assembly Sensor/Actuator 5m 22AWG 3POS M12 Circular PIN Individual
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Sensor/Actuator 5m 22AWG 3POS M12 Circular PIN Individual
Search Keywords: 9456690500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9456690500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
5
$12.91
25
$11.70
50
$11.18
100
$10.86
250
$10.26
500
$9.99
1,000 +
$9.84
Click for Quote
Log in
to unlock special pricing