- Home ›
- All Products›
- Sensors & Transducers ›
- Accessories ›
- Sensor/Actuator Boxes ›
- 9456340000
Weidmuller
9456340000
Cable Assembly Sensor/Actuator 10m 4M12 Circular 5 POS RCP
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly Sensor/Actuator 10m 4M12 Circular 5 POS RCP
Search Keywords: 9456340000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9456340000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:10 m
-
Cable Type:Sensor/Actuator
-
Connector Type:4M12 Circular
-
Connector Type A:4M12 Circular
-
Connector Type B:Not Included
Product Guides
+
Frequently Asked Questions
Is 9456340000 RoHS compliant?
Yes, 9456340000 is RoHS compliant.
What is the lead time for 9456340000?
The standard lead time for 9456340000 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$160.27
5
$148.31
10
$141.96
20
$136.12
50
$132.49
100 +
$130.75
Click for Quote
Log in
to unlock special pricing