- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 9445900000
Weidmuller
9445900000
Conn Digital I/O Module PL 40 POS ST
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Weidmuller |
| Part No: | 9445900000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85369095 |
| COO: | PL |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Digital I/O Module3670 |
| Body Orientation: | Straight3659 |
| Gender: | PL3661 |
| Number of Contacts: | 40 |