- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 9445820000
9445820000
Weidmuller
Conn Digital I/O Module PL 20 POS ST
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Digital I/O Module PL 20 POS ST
Search Keywords: 9445820000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9445820000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369095
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Digital I/O Module3670
-
Body Orientation:Straight3659
-
Gender:PL3661
-
Pitch:N/A
-
Number of Contacts:20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$166.11
3
$163.62
5
$161.16
10 +
$158.75
Click for Quote
Log in
to unlock special pricing