- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 9204600000
9204600000
Weidmuller
Tool bag, without tools, (L x W x D) 300 x 280 x 60 mm, 265 g, 9204600000
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Tool bag, without tools, (L x W x D) 300 x 280 x 60 mm, 265 g, 9204600000
Search Keywords: 9204600000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9204600000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:63079098
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$50.14
5
$44.74
10
$43.40
25
$42.14
50
$39.84
100
$38.77
250 +
$38.19
Click for Quote
Log in
to unlock special pricing