- Home ›
- All Products›
- 9203160000
Weidmuller
9203160000
Toolbox Width: 480 mm Height: 400 mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Toolbox Width: 480 mm Height: 400 mm
Search Keywords: 9203160000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9203160000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:82060000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 9203160000 RoHS compliant?
Yes, 9203160000 is RoHS compliant.
What is the lead time for 9203160000?
The standard lead time for 9203160000 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1
$972.41
3
$959.09
5 +
$933.52
Click for Quote
Log in
to unlock special pricing