- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 9203110000
Weidmuller
9203110000
Stripping pliers for Insulated solid wires, 6.0-16 mm², AWG 10-6, L 166 mm, 155 g, 9203110000
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Stripping pliers for Insulated solid wires, 6.0-16 mm², AWG 10-6, L 166 mm, 155 g, 9203110000
Search Keywords: 9203110000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9203110000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:82032000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 9203110000 RoHS compliant?
Yes, 9203110000 is RoHS compliant.
What is the lead time for 9203110000?
The standard lead time for 9203110000 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
6 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
1
$137.48
5
$127.22
10
$121.77
20
$116.77
50
$113.65
100 +
$112.16
Click for Quote
Log in
to unlock special pricing