- Home ›
- All Products›
- 9202460000
Weidmuller
9202460000
Toolbox Width: 480 mm Height: 400 mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Toolbox Width: 480 mm Height: 400 mm
Search Keywords: 9202460000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9202460000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:82060000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 9202460000 RoHS compliant?
Yes, 9202460000 is RoHS compliant.
What is the lead time for 9202460000?
The standard lead time for 9202460000 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
8
can ship
8 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
1
$1,381.97
3
$1,345.12
5 +
$1,310.18
Click for Quote
Log in
to unlock special pricing