- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 9200610000
Weidmuller
9200610000
Lug Terminal 15-20AWG 20.8mm 7.6mm
View Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance
Description
+
Lug Terminal 15-20AWG 20.8mm 7.6mm
Search Keywords: 9200610000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9200610000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is 9200610000 RoHS compliant?
Yes, 9200610000 is RoHS compliant.
What is the lead time for 9200610000?
The standard lead time for 9200610000 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
100
$0.3067
1,000
$0.2417
2,500
$0.2312
5,000
$0.2246
7,500
$0.2185
25,000
$0.2099
50,000 +
$0.2093
Click for Quote
Log in
to unlock special pricing