- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 9200540000
9200540000
Weidmuller
Lug Terminal 15-20AWG 20.8mm 7.7mm
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Lug Terminal 15-20AWG 20.8mm 7.7mm
Search Keywords: 9200540000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9200540000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
27 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
100
$0.6083
500
$0.4942
1,000
$0.4721
2,500
$0.4455
5,000
$0.4333
7,500
$0.4268
10,000
$0.4204
15,000 +
$0.4141
Click for Quote
Log in
to unlock special pricing