- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 9200510000
9200510000
Weidmuller
Lug Terminal 9-11AWG 26mm 8.3mm
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Lug Terminal 9-11AWG 26mm 8.3mm
Search Keywords: 9200510000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9200510000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
100
$1.222
300
$1.093
500
$1.047
1,000
$0.955
2,500
$0.882
5,000
$0.879
7,500
$0.877
10,000 +
$0.875
Click for Quote
Log in
to unlock special pricing