- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 9200480000
Weidmuller
9200480000
Lug Terminal 9-11AWG 28.15mm 8mm
View Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance
Description
+
Lug Terminal 9-11AWG 28.15mm 8mm
Search Keywords: 9200480000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9200480000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is 9200480000 RoHS compliant?
Yes, 9200480000 is RoHS compliant.
What is the lead time for 9200480000?
The standard lead time for 9200480000 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
100
$1.202
300
$1.165
500
$1.112
1,000
$1.065
2,500
$1.021
5,000
$0.994
7,500
$0.981
10,000 +
$0.978
Click for Quote
Log in
to unlock special pricing