- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 9200460000
9200460000
Weidmuller
Lug Terminal 15-20AWG 23.3mm 5.8mm
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Lug Terminal 15-20AWG 23.3mm 5.8mm
Search Keywords: 9200460000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9200460000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
100
$0.2010
1,000
$0.1583
2,500
$0.1514
5,000
$0.1492
7,500
$0.1469
25,000
$0.1375
50,000
$0.1354
100,000 +
$0.1334
Click for Quote
Log in
to unlock special pricing