- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 9200420000
9200420000
Weidmuller
Lug Terminal 9-11AWG 26.9mm 8mm
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Lug Terminal 9-11AWG 26.9mm 8mm
Search Keywords: 9200420000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9200420000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
800
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
100
$0.650
300
$0.640
500
$0.625
1,000
$0.612
2,500
$0.599
5,000
$0.590
7,500
$0.582
10,000 +
$0.573
Click for Quote
Log in
to unlock special pricing