- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 9200380000
Weidmuller
9200380000
Lug Terminal 13-15AWG 22.9mm 6.1mm
View Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance
Description
+
Lug Terminal 13-15AWG 22.9mm 6.1mm
Search Keywords: 9200380000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9200380000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is 9200380000 RoHS compliant?
Yes, 9200380000 is RoHS compliant.
What is the lead time for 9200380000?
The standard lead time for 9200380000 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,100
Ships today, if you order in
Manufacturer Stock:
400
can ship
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
100
$0.6373
300
$0.5345
1,000
$0.4946
2,500
$0.4668
5,000
$0.4540
7,500
$0.4528
10,000
$0.4419
15,000 +
$0.4408
Click for Quote
Log in
to unlock special pricing