- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 9200260000
9200260000
Weidmuller
The 9200260000 is a PVC-insulated ring cable lug designed for solderless termination of conductors ranging from 4 mm² to 6 mm² ...
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
The 9200260000 is a PVC-insulated ring cable lug designed for solderless termination of conductors ranging from 4 mm² to 6 mm².
Search Keywords: 9200260000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9200260000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,500
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
100
$0.4088
1,000
$0.2643
2,500
$0.2366
5,000
$0.2315
7,500
$0.2242
25,000
$0.2236
50,000
$0.2231
100,000 +
$0.2225
Click for Quote
Log in
to unlock special pricing