- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 9200250000
Weidmuller
9200250000
Lug Terminal 9-11AWG 29.5mm 8.1mm
View Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance
Description
+
Lug Terminal 9-11AWG 29.5mm 8.1mm
Search Keywords: 9200250000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9200250000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is 9200250000 RoHS compliant?
Yes, 9200250000 is RoHS compliant.
What is the lead time for 9200250000?
The standard lead time for 9200250000 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,700
Can Ship immediately
Manufacturer Stock:
2,000
can ship
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
100
$0.2391
1,000
$0.2223
2,500
$0.2155
5,000
$0.2105
7,500
$0.2075
25,000
$0.1987
50,000 +
$0.1936
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT