- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 9200180000
Weidmuller
9200180000
Ring Terminal 13-15AWG 23.8mm 6.2mm
View Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance
Description
+
Ring Terminal 13-15AWG 23.8mm 6.2mm
Search Keywords: 9200180000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9200180000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is 9200180000 RoHS compliant?
Yes, 9200180000 is RoHS compliant.
What is the lead time for 9200180000?
The standard lead time for 9200180000 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,600
Ships today, if you order in
On Order:
100
can ship 10/8/26
Manufacturer Stock:
100
can ship
Minimum Order Quantity:
300
Order Increment:
100
6 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
300
$0.0931
2,500
$0.0870
5,000
$0.0850
7,500
$0.0838
25,000
$0.0804
50,000
$0.0784
100,000
$0.0764
150,000 +
$0.0753
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT