- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 9200170000
9200170000
Weidmuller
The 9200170000 is a PVC-insulated, non-soldered ring cable connector designed for M4 bolts and conductors from 1.5 mm² to 2.5 ...
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
The 9200170000 is a PVC-insulated, non-soldered ring cable connector designed for M4 bolts and conductors from 1.5 mm² to 2.5 mm².
Search Keywords: 9200170000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9200170000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Ships today, if you order in
Manufacturer Stock:
2,000
can ship
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
100
$0.1739
1,000
$0.1535
2,500
$0.1521
5,000
$0.1510
7,500
$0.1502
25,000
$0.1494
50,000
$0.1487
100,000 +
$0.1480
Click for Quote
Log in
to unlock special pricing