- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 9200100000
9200100000
Weidmuller
Ring Terminal 15-20AWG 22.6mm 5.9mm
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Ring Terminal 15-20AWG 22.6mm 5.9mm
Search Keywords: 9200100000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9200100000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
100
27 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
300
$0.1290
2,500
$0.1017
5,000
$0.0972
7,500
$0.0958
25,000
$0.0919
50,000
$0.0883
100,000
$0.0870
150,000 +
$0.0857
Click for Quote
Log in
to unlock special pricing