- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 9200080000
Weidmuller
9200080000
Ring Terminal 15-20AWG 20.4mm 5.8mm
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9200080000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:TW
-
ECCN:EAR99
-
Supplier's Standard Package:
100