- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 9159140000
9159140000
Weidmuller
Conn Ejector Header/Terminal Block M/F
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Ejector Header/Terminal Block M/F
Search Keywords: 9159140000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9159140000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Ejector Header/Terminal Block
-
Body Orientation:N/A
-
Gender:M/F
-
Pitch:N/A
-
Number of Contacts:N/A
-
Operating Temperature:-25 to 50 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$51.439
25
$48.867
50
$45.108
100
$43.604
150
$42.101
200 +
$40.597
Click for Quote
Log in
to unlock special pricing